1586026-4 | AMP

Socket housing, 4 pole, pitch 4.2 mm, straight, natural, 1586026-4

Order No.: 71F5802
EAN: 4099891010683
MPN:
1586026-4
0-1586026-4
Series: VAL-U-LOK
1586026-4 AMP PCB Connection Systems Image 1
1586026-4 AMP PCB Connection Systems Image 2
1586026-4 AMP PCB Connection Systems Image 3
1586026-4 AMP PCB Connection Systems Image 4
1586026-4 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2380 € *
Available in 12 Days: 82,689 pcs. - if ordered today
Total Price:
2.38 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2380 €
50 pcs.
0.2202 €
100 pcs.
0.2047 €
250 pcs.
0.1856 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable connectors, 2- to 24-pole, 4.2 mm grid, type TE Connectivity/AMP VAL-U-LOK.

4.2 mm grid, single- and dual-row; Housing: Nylon, flame retardant to UL 94 V-2. Contacts: tinned brass. Rated voltage: 600 VAC. Rated current: max. 9.0 A per cable. Insulation resistance: min. 1000 Mohm. Insertion force (per contact): 6.9 N. Certifications: UL, CSA.

Female connector housings, single-row, bare, type 0-158.

Technical attributes (type, number of poles, dimensions A/B): 0-1586026-4, 4-pole, A 19.8, B 18 mm

Technical specifications
Filter Property Value
Version socket housing
Contact type socket
Pin number 4 pole
Grid 4.2 mm
Connection crimp connection
Orientation straight
Type of locking Yes
Rated voltage 600 V
Additional parts unequipped
Number of rows 1
Colour natural
Logistics
Property Value
Customs tariff number 85472000
Country of origin BE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes