1586025-4 | AMP
Plug housing, 4 pole, pitch 4.2 mm, straight, natural, 1586025-4
Order No.: 71P2457
EAN: 4099891721008
MPN:
1586025-4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2678 € *
Available in 12 Days: 2,351 pcs. - if ordered today
Total Price:
0.27 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2678 €
10 pcs.
0.2487 €
25 pcs.
0.2321 €
50 pcs.
0.2106 €
*incl. VAT plus shipping costs
Subject to prior sale
Plug housing, 1586025-4, AMP
Rectangular connector housing, Wire-to-Wire, 4 Position, 4.2 mm Centerline, 1 Row, Nylon 66, Plug, Pin, Wire & Cable, Power.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug housing | |
| Contact type | pin | |
| Pin number | 4 pole | |
| Grid | 4.2 mm | |
| Connection | crimp connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| Rated voltage | 600 V | |
| Rated current | 9 A | |
| Number of rows | 1 | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |