1586024-5 | AMP

Plug housing, 5 pole, pitch 4.2 mm, straight, natural, 1586024-5

Order No.: 71F5814
EAN: 4099891010720
MPN:
1586024-5
0-1586024-5
Series: VAL-U-LOK
1586024-5 AMP PCB Connection Systems Image 1
1586024-5 AMP PCB Connection Systems Image 2
1586024-5 AMP PCB Connection Systems Image 3
1586024-5 AMP PCB Connection Systems Image 4
1586024-5 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2654 € *
Available in 12 Days: 22,600 pcs. - if ordered today
Total Price:
0.27 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2654 €
10 pcs.
0.2463 €
25 pcs.
0.2297 €
50 pcs.
0.2094 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable connectors, 2- to 24-pole, 4.2 mm grid, type TE Connectivity/AMP VAL-U-LOK.

4.2 mm grid, single- and dual-row; Housing: Nylon, flame retardant to UL 94 V-2. Contacts: tinned brass. Rated voltage: 600 VAC. Rated current: max. 9.0 A per cable. Insulation resistance: min. 1000 Mohm. Insertion force (per contact): 6.9 N. Certifications: UL, CSA.

Male connector housings, single-row, bare, type 0-158.

Technical attributes (type, number of poles, dimension A): 0-1586024-5, 5-pole, A 22.2 mm

Technical specifications
Filter Property Value
Version plug housing
Contact type pin
Pin number 5 pole
Grid 4.2 mm
Connection crimp connection
Orientation straight
Type of locking Yes
Rated voltage 600 V
Rated current 9 A
Additional parts unequipped
Number of rows 1
Colour natural
Logistics
Property Value
Customs tariff number 85472000
Country of origin BE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes