1586024-4 | AMP
Plug housing, 4 pole, pitch 4.2 mm, straight, natural, 1586024-4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2332 € *
Available: 1,250 pcs.
Total Price:
0.23 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2332 €
10 pcs.
0.2166 €
25 pcs.
0.2023 €
50 pcs.
0.1845 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable connectors, 2- to 24-pole, 4.2 mm grid, type TE Connectivity/AMP VAL-U-LOK.
4.2 mm grid, single- and dual-row; Housing: Nylon, flame retardant to UL 94 V-2. Contacts: tinned brass. Rated voltage: 600 VAC. Rated current: max. 9.0 A per cable. Insulation resistance: min. 1000 Mohm. Insertion force (per contact): 6.9 N. Certifications: UL, CSA.
Male connector housings, single-row, bare, type 0-158.
Technical attributes (type, number of poles, dimension A): 0-1586024-4, 4-pole, A 18 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug housing | |
| Contact type | pin | |
| Pin number | 4 pole | |
| Grid | 4.2 mm | |
| Connection | crimp connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| Rated voltage | 600 V | |
| Rated current | 9 A | |
| Additional parts | unequipped | |
| Number of rows | 1 | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | BE |
| Customs tariff number | 85472000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |