1586023-5 | AMP

Plug housing, 5 pole, pitch 4.2 mm, straight, white, 1586023-5

Order No.: 35P5545
EAN: 4099889939545
MPN:
1586023-5
1586023-5 AMP PCB Connection Systems Image 1
1586023-5 AMP PCB Connection Systems Image 2
1586023-5 AMP PCB Connection Systems Image 3
1586023-5 AMP PCB Connection Systems Image 4
1586023-5 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2142 € *
Standard delivery time from the manufacturer is: 20 Weeks
Total Price:
642.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
3000 pcs.
0.2142 €

PCB Connection System, 1586023-5, AMP

Wire-to-Panel, Wire-to-Wire, Wire & Cable, 5 Position

Technical Data

  • Connector Mounting Type: Panel Mount
  • Contact Type: Male
  • Housing Material: Nylon 66
  • Housing Color: white
  • Number of positions: 5
  • Operating Temperature Range: -40 – 105 °C [-40 – 221 °F]
  • Centerline (Pitch): 4.2 mm
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Filter Property Value
Version plug housing
Contact type pin
Pin number 5 pole
Grid 4.2 mm
Connection crimp connection
Orientation straight
Type of locking Yes
Rated voltage 600 V
Additional parts unequipped
Number of rows 1
Colour white
Logistics
Property Value
Customs tariff number 85389091
Country of origin BE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes