1586017-6 | AMP

Plug housing, 6 pole, pitch 4.2 mm, straight, white, 1586017-6

Order No.: 35P5551
EAN: 4099889939606
MPN:
1586017-6
Series: VAL-U-LOK
1586017-6 AMP PCB Connection Systems Image 1
1586017-6 AMP PCB Connection Systems Image 2
1586017-6 AMP PCB Connection Systems Image 3
1586017-6 AMP PCB Connection Systems Image 4
1586017-6 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2332 € *
Standard delivery time from the manufacturer is: 20 Weeks
Total Price:
2.33 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2332 €
50 pcs.
0.2154 €
100 pcs.
0.2011 €
250 pcs.
0.1821 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB Connection System, 1586017-6, AMP

Wire-to-Wire, Wire & Cable, 6 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Male
  • Housing Material: Nylon
  • Housing Color: white
  • Number of positions: 6
  • Operating Temperature Range: -40 – 105 °C [-40 – 221 °F]
  • Centerline (Pitch): 4.2 mm
  • Row-to-Row Spacing: 4.2 mm [0.165 in]
  • Sealable: No
  • Contact Layout: Matrix
Technical specifications
Filter Property Value
Version plug housing
Contact type pin
Pin number 6 pole
Grid 4.2 mm
Connection crimp connection
Orientation straight
Type of locking Yes
Rated voltage 600 V
Additional parts unequipped
Number of rows 2
Colour white
Logistics
Property Value
Customs tariff number 85472000
Country of origin BE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes