1534415-4 | AMP

Socket housing, 4 pole, pitch 5 mm, angled, natural, 1534415-4

Order No.: 35P3964
EAN: 4099889932003
MPN:
1534415-4
1534415-4 AMP PCB Connection Systems Image 1
1534415-4 AMP PCB Connection Systems Image 2
1534415-4 AMP PCB Connection Systems Image 3
1534415-4 AMP PCB Connection Systems Image 4
1534415-4 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4760 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
1,759.30 € *
*incl. VAT plus shipping costs
Subject to prior sale
3696 pcs.
0.4760 €

Standard Edge Connectors, 1534415-4, AMP

Connector System: Wire-to-Board, Connector & Housing Type: Receptacle, Connector & Contact Terminates To: Printed Circuit Board, Compatible With Wire & Cable Type: Discrete Wire, Number of Positions: 4, Number of Rows: 1, Connector Contact Load Condition: Fully Loaded, PCB Mount Orientation: Right Angle, Operating Voltage: 250 V, Connector Profile: Standard, Contact Base Material: CuNiSi, Contact Current Rating (Max): 6 A, Termination Method to Wire & Cable: Insulation Displacement Crimp (IDC), PCB Mount Retention: Without, Connector Mounting Type: Cable Mount (Free-Hanging), Housing Entry Configuration: One End Open, Centerline (Pitch): 5 mm, Housing Color: Natural, Housing Material: PA 6, Wire Size: .35 – .5 mm², Operating Temperature Range: -40 – 110 °C, Circuit Application: Power, UL Flammability Rating: UL 94V-2, Packaging Method: Tray

Technical specifications
Filter Property Value
Version socket housing
Contact type socket
Pin number 4 pole
Grid 5 mm
Connection IDC connection
Orientation angled
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 250 V
Rated current 6 A
Additional parts equipped
Number of rows 1
Colour natural
Logistics
Property Value
Customs tariff number 85366910
Country of origin MX
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes