1534075-5 | AMP

Socket header, 5 pole, pitch 5 mm, straight, natural, 1534075-5

Order No.: 35P4005
EAN: 4099889932195
MPN:
1534075-5
1534075-5 AMP PCB Connection Systems Image 1
1534075-5 AMP PCB Connection Systems Image 2
1534075-5 AMP PCB Connection Systems Image 3
1534075-5 AMP PCB Connection Systems Image 4
1534075-5 AMP PCB Connection Systems Image 5
Image may differ

PCB Connection System, 1534075-5, AMP

Wire-to-Board, Wire & Cable, 5 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Female
  • Housing Material: PA 6.6
  • Housing Color: natural
  • Number of positions: 5
  • Operating Temperature Range: -40 – 130 °C [-40 – 266 °F]
  • Rated current: 6 A
  • Centerline (Pitch): 5 mm
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 5 pole
Grid 5 mm
Connection IDC connection
Orientation straight
Type of locking Yes
Rated voltage 150 V
Rated current 6 A
Additional parts equipped
Number of rows 1
Colour natural
Logistics
Property Value
Customs tariff number 85366910
Country of origin US
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes