1534075-3 | AMP

Socket header, 3 pole, pitch 5 mm, straight, natural, 1534075-3

Order No.: 35P4003
EAN: 4099889932171
MPN:
1534075-3
1534075-3 AMP PCB Connection Systems
Image may differ

PCB Connection System, 1534075-3, AMP

Wire-to-Board, Wire & Cable, 3 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Female
  • Housing Material: PA 6.6
  • Housing Color: natural
  • Number of positions: 3
  • Operating Temperature Range: -40 – 130 °C [-40 – 266 °F]
  • Rated current: 6 A
  • Centerline (Pitch): 5 mm
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 3 pole
Grid 5 mm
Connection IDC connection
Orientation straight
Type of locking Yes
Rated voltage 150 V
Rated current 6 A
Additional parts equipped
Number of rows 1
Colour natural
Logistics
Property Value
Customs tariff number 85389091
Country of origin US
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes