1489127-4 | AMP
Plug housing, 6 pole, pitch 3 mm, straight, black, 1489127-4
Order No.: 71P2223
EAN: 4099891720742
MPN:
1489127-4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.7850 € *
Standard delivery time from the manufacturer is: 12 Weeks
Miniature power connector, 1489127-4, AMP
The 1489127-4 combines a high density power interface in a blind-mateable wire-toboard connector. Compact size is ideal for distributed DC power applications.
Features
- High mating cycle life
- Single-piece molded housing
- RoHS compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug housing | |
| Contact type | pin | |
| Pin number | 6 pole | |
| Grid | 3 mm | |
| Connection | crimp connection | |
| Orientation | straight | |
| Rated voltage | 48 V | |
| Rated current | 16 A | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |