147278-8 | AMP

Pin header, 9 pole, pitch 2.54 mm, angled, black, 147278-8

Order No.: 37P7368
EAN: 4099889967029
MPN:
147278-8
147278-8 AMP PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
9.9008 € *
Standard delivery time from the manufacturer is: 23 Weeks
Total Price:
2,970.24 € *
*incl. VAT plus shipping costs
Subject to prior sale
300 pcs.
9.9008 €

PCB Connection System, 147278-8, AMP

Wire-to-Board, Printed Circuit Board, Shrouded, Right Angle, 9 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Contact Base Material: Brass
  • Housing Material: Thermoplastic
  • Housing Color: black
  • Orientation: angled
  • Number of positions: 9
  • Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
  • Insulation Resistance: 5000 MΩ
  • Centerline (Pitch): 2.54 mm
  • PCB Mount Retention: With
  • Sealable: No
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 9 pole
Grid 2.54 mm
Connection SMD
Orientation angled
Type of locking Yes
contact surface gold-plated
Connection plating tin-plated
Rated voltage 150 V
Rated current 3 A
Additional parts equipped
Number of rows 1
Breakable No
Colour black
Logistics
Property Value
Country of origin TH
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No
RoHS conform No