1470364-4 | AMP
Socket housing, 4 pole, pitch 1 mm, straight, white, 1470364-4
Order No.: 36P9909
EAN: 4099889950731
MPN:
1470364-4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2380 € *
Available in 12 Days: 79,121 pcs. - if ordered today
Total Price:
202.30 € *
Price list
Quantity
Price per unit*
850 pcs.
0.2380 €
2100 pcs.
0.2344 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Connection System, 1470364-4, AMP
Wire-to-Board, Wire & Cable, 4 Position
Technical Data
- Connector Mounting Type: Cable Mount (Free-Hanging)
- Contact Type: Female
- Housing Material: Thermoplastic
- Housing Color: white
- Number of positions: 4
- Operating Temperature Range: 55 – 105 °C [131 – 221 °F]
- Rated current: 1 A
- Centerline (Pitch): 1 mm
- PCB Mount Retention: Without
- Sealable: No
- Contact Layout: Inline
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket housing | |
| Contact type | socket | |
| Pin number | 4 pole | |
| Grid | 1 mm | |
| Connection | crimp connection | |
| Orientation | straight | |
| Rated voltage | 150 V | |
| Rated current | 1 A | |
| Additional parts | unequipped | |
| Number of rows | 1 | |
| Colour | white |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | TH |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |