146845-1 | AMP
Socket header, 5 pole, pitch 5 mm, straight, black, 146845-1
Order No.: 37P1562
EAN: 4099889953046
MPN:
146845-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.4994 € *
Standard delivery time from the manufacturer is: 11 Weeks
PCB Connection System, 146845-1, AMP
Board-to-Board, Printed Circuit Board, Vertical, 5 Position
Technical Data
- Connector Mounting Type: Board Mount
- Orientation: straight
- Number of positions: 5
- Operating Temperature Range: -30 – 70 °C [-22 – 158 °F]
- Rated current: 8.8 A
- Centerline (Pitch): 5 mm
- PCB Mount Retention: Without
- Sealable: No
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 5 pole | |
| Grid | 5 mm | |
| Connection | solder pin | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | nickel-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 150 V | |
| Rated current | 8.8 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366910 |
| Country of origin | TH |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |