146482-5 | AMP
Pin header, 5 pole, pitch 2.54 mm, straight, black, 146482-5
Order No.: 37P5788
EAN: 4099889957877
MPN:
146482-5
Unit Price (€ / pc.)
3.9746 € *
Standard delivery time from the manufacturer is: 32 Weeks
PCB Connection System, 146482-5, AMP
Board-to-Board, Printed Circuit Board, Unshrouded, Vertical, 5 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Male
- Contact Base Material: Brass
- Housing Material: Thermoplastic
- Housing Color: black
- Orientation: straight
- Number of positions: 5
- Operating Temperature Range: -65 – 125 °C [-85 – 257 °F]
- Insulation Resistance: 5000 MΩ
- Centerline (Pitch): 2.54 mm
- PCB Mount Retention: Without
- Sealable: No
- Contact Layout: Inline
Technical specifications
Filter | Property | Value |
---|---|---|
Colour | black | |
contact surface | gold-plated | |
Rated current | 3 A | |
Grid | 2.54 mm | |
Connection plating | gold-plated | |
Pin number | 5 pole | |
Version | pin header | |
Additional parts | equipped | |
Orientation | straight | |
Connection | PCB connection | |
Contact type | pin | |
Rated voltage | 150 V | |
Number of rows | 1 |
Download
Logistics
Property | Value |
---|---|
Country of origin | TW |
Customs tariff number | 85366930 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |