146479-9 | AMP

Pin header, 9 pole, pitch 2.54 mm, straight, black, 146479-9

Order No.: 37P5791
EAN: 4099889957907
MPN:
146479-9
146479-9 AMP PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
8.6394 € *
Standard delivery time from the manufacturer is: 28 Weeks
Total Price:
1,943.87 € *
*incl. VAT plus shipping costs
Subject to prior sale
225 pcs.
8.6394 €

PCB Connection System, 146479-9, AMP

Board-to-Board, Printed Circuit Board, Unshrouded, Vertical, 9 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Contact Base Material: Brass
  • Housing Material: Thermoplastic
  • Housing Color: black
  • Orientation: straight
  • Number of positions: 9
  • Operating Temperature Range: -65 – 125 °C [-85 – 257 °F]
  • Insulation Resistance: 5000 MΩ
  • Centerline (Pitch): 2.54 mm
  • PCB Mount Retention: Without
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Filter Property Value
Colour black
contact surface gold-plated
Rated current 3 A
Grid 2.54 mm
Connection plating gold-plated
Pin number 9 pole
Version pin header
Additional parts equipped
Orientation straight
Connection PCB connection
Contact type pin
Rated voltage 150 V
Number of rows 1
Logistics
Property Value
Country of origin TW
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes