146205-1 | AMP
Pin header, 30 pole, pitch 2.54 mm, straight, black, 146205-1
Order No.: 37P5900
EAN: 4099889958300
MPN:
146205-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.7449 € *
Available in 12 Days: 129 pcs. - if ordered today
Total Price:
12.74 € *
Price list
Quantity
Price per unit*
1 pcs.
12.7449 €
5 pcs.
12.0904 €
10 pcs.
11.3050 €
25 pcs.
10.3054 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Connection System, 146205-1, AMP
Board-to-Board, Printed Circuit Board, Voltage Regulator Module, Vertical, 30 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Male
- Contact Base Material: Copper Alloy
- Housing Material: Thermoplastic
- Housing Color: black
- Orientation: straight
- Number of positions: 30
- Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
- Rated current: 2 A
- Centerline (Pitch): 2.54 mm
- Row-to-Row Spacing: 2.54 mm [0.1 in]
- PCB Mount Retention: Without
- Contact Layout: Inline
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 30 pole | |
| Grid | 2.54 mm | |
| Connection | PCB connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | gold-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 150 V | |
| Rated current | 2 A | |
| Additional parts | equipped | |
| Number of rows | 2 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366910 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | No |
| Substance description | Lead |
| SVHC free | No |