1445716-5 | AMP
Plug/socket housing, 1 pole, straight, red, 1445716-5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.0067 € *
Available in 12 Days: 40 pcs. - if ordered today
Total Price:
13.01 € *
Price list
Quantity
Price per unit*
1 pcs.
13.0067 €
5 pcs.
12.3284 €
10 pcs.
11.5311 €
25 pcs.
10.5196 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Connection System, 1445716-5, AMP
Wire-to-Wire, Wire & Cable, 1 Position
Technical Data
- Connector Mounting Type: Cable Mount (Free-Hanging)
- Contact Type: Female/Male
- Housing Material: Polycarbonate
- Housing Color: red
- Number of positions: 1
- Operating Temperature Range: -20 – 105 °C [-4 – 221 °F]
- Rated current: 75 A
- Sealable: No
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug/socket housing | |
| Contact type | tab | |
| Pin number | 1 pole | |
| Connection | crimp connection | |
| Orientation | straight | |
| Type of locking | No | |
| contact surface | silver-plated | |
| Connection plating | silver-plated | |
| Rated voltage | 600 V | |
| Rated current | 75 A | |
| Additional parts | unequipped | |
| Number of rows | 1 | |
| Colour | red |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | TH |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |