1445716-3 | AMP
Plug/socket housing, 1 pole, straight, white, 1445716-3
Order No.: 37P1819
EAN: 4099889953541
MPN:
1445716-3
Unit Price (€ / pc.)
10.6148 € *
Available in 5 Days: 290 pcs. - if ordered today
Total Price:
10.61 € *
Price list
Quantity
Price per unit*
1 pcs.
10.6148 €
10 pcs.
9.7580 €
50 pcs.
8.7822 €
100 pcs.
7.9016 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Connection System, 1445716-3, AMP
Wire-to-Wire, Wire & Cable, 1 Position
Technical Data
- Connector Mounting Type: Cable Mount (Free-Hanging)
- Contact Type: Female/Male
- Housing Material: Polycarbonate
- Housing Color: white
- Number of positions: 1
- Operating Temperature Range: -20 – 105 °C [-4 – 221 °F]
- Rated current: 75 A
- Sealable: No
Technical specifications
Colour | white | |
Type of locking | No | |
contact surface | silver-plated | |
Rated current | 75 A | |
Connection plating | silver-plated | |
Pin number | 1 pole | |
Version | plug/socket housing | |
Additional parts | unequipped | |
Orientation | straight | |
Connection | crimp connection | |
Contact type | tab | |
Rated voltage | 600 V | |
Number of rows | 1 |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85369001 |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |