1445340-1 | AMP
Plug housing, 4 pole, pitch 0.8 mm, straight, natural, 1445340-1
Order No.: 37P5826
EAN: 4099889958058
MPN:
1445340-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4165 € *
Standard delivery time from the manufacturer is: 16 Weeks
PCB Connection System, 1445340-1, AMP
PLUG HSG,4 POS,0.8MM MICRO INT, Wire & Cable, 4 Position
Technical Data
- Contact Type: Male
- Contact Base Material: Copper Alloy
- Housing Material: LCP (Liquid Crystal Polymer)
- Housing Color: natural
- Number of positions: 4
- Operating Temperature Range: -55 – 85 °C
- Insulation Resistance: 500 MΩ
- Centerline (Pitch): 0.8 mm
- Row-to-Row Spacing: 3.3 mm [0.12969 in]
- PCB Mount Retention: Without
- Contact Layout: Matrix
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug housing | |
| Contact type | pin | |
| Pin number | 4 pole | |
| Grid | 0.8 mm | |
| Connection | crimp connection | |
| Orientation | straight | |
| Rated voltage | 30 V | |
| Rated current | 75 A | |
| Additional parts | unequipped | |
| Number of rows | 2 | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389011 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |