144271-5 | AMP

Socket header, 5 pole, pitch 2.54 mm, angled, blue, 144271-5

Order No.: 37P8377
EAN: 4099889972009
MPN:
144271-5
144271-5 AMP PCB Connection Systems
Image may differ

As a private customer, you can buy this item as soon as we have it back in stock.

PCB Connection System, 144271-5, AMP

Wire-to-Board, Wire & Cable, 5 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Female
  • Contact Base Material: Phosphor Bronze
  • Housing Material: PBT GF
  • Housing Color: blue
  • Number of positions: 5
  • Operating Temperature Range: -40 – 100 °C [-40 – 212 °F]
  • Insulation Resistance: 1000 MΩ
  • Centerline (Pitch): 2.54 mm
  • Row-to-Row Spacing: 2.54 mm [0.1 in]
  • PCB Mount Retention: Without
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 5 pole
Grid 2.54 mm
Connection IDC connection
Orientation angled
Type of locking Yes
contact surface tin-plated
Rated voltage 150 V
Rated current 3 A
Additional parts equipped
Number of rows 1
Colour blue
Logistics
Property Value
Customs tariff number 85369001
Country of origin TW
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes