1393532-1 | AMP
Pin header, 14 pole, pitch 2.54 mm, straight, gray, 1393532-1
Insulation displacement connectors, dual-in-line, type TE Connectivity/AMP BK-DiL 368.
For fixed soldering on PCBs. Insulation displacement connection for ribbon cables; Partition: 1.27 mm. Grid: 2.54 mm. Operating current at +20 °C: 2.0 A. Test voltage: 500 V. Insulation resistance: at least 100 Gohm. Operating temperatures: –55 to +125 °C. Insulator: thermoplastic, glass fiber-reinforced. Insulation displacement contacts: tinned over nickel. Tinned solder pins. Cable cross-sections (to DIN/VDE 0811): 0.14 mm² stranded wire (AWG 26/7), with strain relief clamp 0.09 mm² (AWG 28/7). Wire diameters: 0.25 mm (AWG 30/1) and 0.32 mm (AWG 28/1). Insulation thickness: max. 1.27 mm. Dimensions: b 10.7 mm (24- and 40-pole = 18.3 mm), c 6.8 mm, d 7.9 mm. Certified by UL E 92320.
Insulation displacement connectors, type 0-139.
Mating in combination with the dual-in-line socket BK-DIL 390, gold-plated plug contacts. Performance class 3.
Technical attributes (type, number of poles, dimension a): 0-1393532-1, 14-pole, a 19.4 mm
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 14 pole | |
| Grid | 2.54 mm | |
| Connection | PCB connection | |
| Orientation | straight | |
| contact surface | gold-plated | |
| Rated voltage | 500 V | |
| Rated current | 2 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | gray |
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | TW |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |