1377074-1 | AMP

Pin header, straight, 1377074-1

Order No.: 39P2005
EAN: 4099889978377
MPN:
1377074-1
1377074-1 AMP PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2285 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
91.39 € *
*incl. VAT plus shipping costs
Subject to prior sale
400 pcs.
0.2285 €

PCB Connection System, 1377074-1, AMP

Board-to-Board, Wire & Cable

Technical Data

  • Contact Type: Male
  • Contact Base Material: Phosphor Bronze
  • Row-to-Row Spacing: 2 mm [0.059 in]
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Connection PCB connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 150 V
Rated current 10 A
Additional parts equipped
Logistics
Property Value
Customs tariff number 85366990
Country of origin TH
Compliance
Property Value
SVHC free not_specified
Date of RoHS guidelines 3/31/15
RoHS conform Yes