1376477-6 | AMP
Plug housing, 6 pole, pitch 2.5 mm, straight, natural, 1376477-6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2749 € *
Available in 12 Days: 44,160 pcs. - if ordered today
Total Price:
0.27 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2749 €
10 pcs.
0.2547 €
25 pcs.
0.2380 €
50 pcs.
0.2166 €
*incl. VAT plus shipping costs
Subject to prior sale
Plug housing, 1376477-6, AMP
Housing, Plug, Wire-to-Board, 6 Position, 2.5 mm Centerline, Crimp, 1 Row, Natural, Mating retention.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug housing | |
| Contact type | pin | |
| Pin number | 6 pole | |
| Grid | 2.5 mm | |
| Connection | crimp connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| Rated voltage | 50 V | |
| Rated current | 2.5 A | |
| Additional parts | unequipped | |
| Number of rows | 1 | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |