1376393-1 | AMP

Plug housing, 6 pole, pitch 5 mm, straight, natural, 1376393-1

Order No.: 35P3779
EAN: 4099889931433
MPN:
1376393-1
1376393-1 AMP PCB Connection Systems Image 1
1376393-1 AMP PCB Connection Systems Image 2
1376393-1 AMP PCB Connection Systems Image 3
1376393-1 AMP PCB Connection Systems Image 4
1376393-1 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3332 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
666.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
0.3332 €

PCB Connection System, 1376393-1, AMP

Wire-to-Board, Wire & Cable, 6 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Female
  • Contact Base Material: Copper Alloy
  • Housing Material: Nylon 6/6 GF
  • Housing Color: natural
  • Number of positions: 6
  • Operating Temperature Range: -40 – 105 °C [-40 – 221 °F]
  • Rated current: 10 A
  • Centerline (Pitch): 5 mm
  • Row-to-Row Spacing: 6.2 mm [0.244 in]
  • PCB Mount Retention: Without
  • Sealable: No
Technical specifications
Filter Property Value
Version plug housing
Contact type socket
Pin number 6 pole
Grid 5 mm
Connection crimp connection
Orientation straight
Type of locking Yes
Rated voltage 150 V
Rated current 10 A
Additional parts unequipped
Number of rows 2
Colour natural
Logistics
Property Value
Customs tariff number 85366990
Country of origin TH
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes