1376347-1 | AMP

1376347-1

Order No.: 35P3781
EAN: 4099889931457
MPN:
1376347-1
1376347-1 AMP PCB Connection Systems Image 1
1376347-1 AMP PCB Connection Systems Image 2
1376347-1 AMP PCB Connection Systems Image 3
1376347-1 AMP PCB Connection Systems Image 4
1376347-1 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1000 € *
Available: 4,900 pcs.
Total Price:
1.00 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1000 €
50 pcs.
0.0928 €
100 pcs.
0.0857 €
250 pcs.
0.0785 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB Connection System, 1376347-1, AMP

Wire-to-Board, Printed Circuit Board

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Female
  • Operating Temperature Range: -40 – 105 °C [-40 – 221 °F]
  • Rated current: 8 A
  • Sealable: No
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Connection crimp connection
contact surface pre-tinned
Connection plating pre-tinned
Rated voltage 150 V
Rated current 8 A
Additional parts unequipped
Number of rows 2
Logistics
Property Value
Customs tariff number 85366990
Country of origin TH
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes