1376136-2 | AMP
Pin header, 6 pole, pitch 2.5 mm, angled, black, 1376136-2
Order No.: 59F1133
MPN:
1376136-2
Headers&Wire Housings D-2100 HDR R/A 6P KEY Y
Series: Dynamic 2000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.1289 € *
Available in 12 Days: 1,150 pcs. - if ordered today
Total Price:
5.13 € *
Price list
Quantity
Price per unit*
1 pcs.
5.1289 €
10 pcs.
4.5934 €
50 pcs.
4.2959 €
100 pcs.
4.0341 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin header, 1376136-2, AMP
PCB Mount Header, Horizontal, Wire-to-Board, 6 Position, 2.5 mm Centerline, Fully Shrouded, Gold (Au).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 6 pole | |
| Grid | 2.5 mm | |
| Connection | solder connection | |
| Orientation | angled | |
| contact surface | gold-plated | |
| Rated current | 5 A | |
| Number of rows | 2 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366930 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |