1376136-1 | AMP

Pin header, 6 pole, pitch 2.5 mm, angled, black, 1376136-1

Order No.: 38P6902
EAN: 4099889973723
MPN:
1376136-1
Series: DYNAMIC
1376136-1 AMP PCB Connection Systems Image 1
1376136-1 AMP PCB Connection Systems Image 2
1376136-1 AMP PCB Connection Systems Image 3
1376136-1 AMP PCB Connection Systems Image 4
1376136-1 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.2011 € *
Available in 12 Days: 4,605 pcs. - if ordered today
Total Price:
3.20 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2011 €
10 pcs.
2.9750 €
25 pcs.
2.7727 €
50 pcs.
2.5228 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB Connection System, 1376136-1, AMP

Wire-to-Board, Printed Circuit Board, Shrouded, Right Angle, 6 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Housing Material: Polyester GF
  • Housing Color: black
  • Orientation: angled
  • Number of positions: 6
  • Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
  • Rated current: 5 A
  • Centerline (Pitch): 2.5 mm
  • Row-to-Row Spacing: 3.75 mm [0.147 in]
  • PCB Mount Retention: With
  • Sealable: No
  • Contact Layout: Matrix
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 6 pole
Grid 2.5 mm
Connection PCB connection
Orientation angled
Type of locking Yes
contact surface gold-plated
Connection plating tin-plated
Rated voltage 150 V
Rated current 5 A
Additional parts equipped
Number of rows 2
Breakable No
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin TH
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes