1376133-2 | AMP

Pin header, 4 pole, pitch 5.08 mm, angled, black, 1376133-2

Order No.: 38P7258
EAN: 4099889975659
MPN:
1376133-2
Series: DYNAMIC
1376133-2 AMP PCB Connection Systems Image 1
1376133-2 AMP PCB Connection Systems Image 2
1376133-2 AMP PCB Connection Systems Image 3
1376133-2 AMP PCB Connection Systems Image 4
1376133-2 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.0222 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
305.69 € *
*incl. VAT plus shipping costs
Subject to prior sale
76 pcs.
4.0222 €

PCB Connection System, 1376133-2, AMP

Wire-to-Board, Printed Circuit Board, Shrouded, Right Angle, 4 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Housing Material: Polyester GF
  • Housing Color: black
  • Orientation: angled
  • Number of positions: 4
  • Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
  • Rated current: 15 A
  • Centerline (Pitch): 5.08 mm
  • Row-to-Row Spacing: 5.08 mm [0.2 in]
  • PCB Mount Retention: With
  • Sealable: No
  • Contact Layout: Matrix
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 4 pole
Grid 5.08 mm
Connection PCB connection
Orientation angled
Type of locking Yes
contact surface gold-plated
Connection plating tin-plated
Rated voltage 150 V
Rated current 15 A
Additional parts equipped
Number of rows 2
Breakable No
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin TH
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15