1375820-4 | AMP
Socket housing, 4 pole, pitch 2.54 mm, straight, natural, 1375820-4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1666 € *
Available: 1,240 pcs.
Available in 12 Days: 13,812 pcs. - if ordered today
Total Price:
1.67 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1666 €
50 pcs.
0.1547 €
100 pcs.
0.1440 €
250 pcs.
0.1297 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Connection System, 1375820-4, AMP
Wire-to-Wire, Wire & Cable, 4 Position
Technical Data
- Connector Mounting Type: Cable Mount (Free-Hanging)
- Contact Type: Female
- Housing Material: Nylon - GF
- Housing Color: natural
- Orientation: straight
- Number of positions: 4
- Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
- Rated current: 7 A
- Centerline (Pitch): 2.54 mm
- PCB Mount Retention: Without
- Sealable: No
- Contact Layout: Inline
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket housing | |
| Contact type | socket | |
| Pin number | 4 pole | |
| Grid | 2.54 mm | |
| Connection | crimp connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| Rated voltage | 150 V | |
| Rated current | 7 A | |
| Additional parts | unequipped | |
| Number of rows | 1 | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85472000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |