1318126-1 | AMP

Pin header, 12 pole, pitch 2.5 mm, straight, black, 1318126-1

Order No.: 38P6906
EAN: 4099889973747
MPN:
1318126-1
Series: DYNAMIC
1318126-1 AMP PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.0464 € *
Available in 12 Days: 6,032 pcs. - if ordered today
Total Price:
158.41 € *
*incl. VAT plus shipping costs
Subject to prior sale
52 pcs.
3.0464 €

PCB Connection System, 1318126-1, AMP

Wire-to-Board, Printed Circuit Board, Shrouded, Vertical, 12 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Housing Material: Polyester GF
  • Housing Color: black
  • Orientation: straight
  • Number of positions: 12
  • Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
  • Rated current: 5 A
  • Centerline (Pitch): 2.5 mm
  • Row-to-Row Spacing: 3.75 mm [0.148 in]
  • PCB Mount Retention: With
  • Sealable: No
  • Contact Layout: Matrix
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 12 pole
Grid 2.5 mm
Connection PCB connection
Orientation straight
Type of locking Yes
contact surface gold-plated
Connection plating tin-plated
Rated voltage 150 V
Rated current 5 A
Additional parts equipped
Number of rows 2
Breakable No
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin TW
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes