1241961-3 | AMP

Socket housing, 2 pole, pitch 5 mm, straight, natural, 1241961-3

Order No.: 35P4219
EAN: 4099889933079
MPN:
1241961-3
1241961-3 AMP PCB Connection Systems Image 1
1241961-3 AMP PCB Connection Systems Image 2
1241961-3 AMP PCB Connection Systems Image 3
1241961-3 AMP PCB Connection Systems Image 4
1241961-3 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3689 € *
Available in 12 Days: 13,465 pcs. - if ordered today
Total Price:
0.37 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3689 €
10 pcs.
0.3451 €
25 pcs.
0.3213 €
50 pcs.
0.2904 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB Connection System, 1241961-3, AMP

Wire-to-Board, Wire & Cable, 2 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Housing Material: PA 6.6
  • Housing Color: natural
  • Number of positions: 2
  • Operating Temperature Range: -40 – 105 °C [-40 – 221 °F]
  • Centerline (Pitch): 5 mm
  • PCB Mount Retention: Without
  • Sealable: No
Technical specifications
Filter Property Value
Version socket housing
Contact type socket
Pin number 2 pole
Grid 5 mm
Connection crimp connection
Orientation straight
Type of locking Yes
Rated voltage 150 V
Additional parts unequipped
Number of rows 1
Colour natural
Logistics
Property Value
Customs tariff number 85472000
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes