1241961-1 | AMP

Socket housing, 2 pole, pitch 5 mm, straight, natural, 1241961-1

Order No.: 35P4218
EAN: 4099889933062
MPN:
1241961-1
1241961-1 AMP PCB Connection Systems Image 1
1241961-1 AMP PCB Connection Systems Image 2
1241961-1 AMP PCB Connection Systems Image 3
1241961-1 AMP PCB Connection Systems Image 4
1241961-1 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2963 € *
Standard delivery time from the manufacturer is: 24 Weeks
Total Price:
948.19 € *
*incl. VAT plus shipping costs
Subject to prior sale
3200 pcs.
0.2963 €

PCB Connection System, 1241961-1, AMP

Wire-to-Board, Wire & Cable, 2 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Housing Material: PA 6.6
  • Housing Color: natural
  • Number of positions: 2
  • Operating Temperature Range: -40 – 105 °C [-40 – 221 °F]
  • Centerline (Pitch): 5 mm
  • PCB Mount Retention: Without
  • Sealable: No
Technical specifications
Filter Property Value
Version socket housing
Contact type socket
Pin number 2 pole
Grid 5 mm
Connection crimp connection
Orientation straight
Type of locking Yes
Rated voltage 150 V
Additional parts unequipped
Number of rows 1
Colour natural
Logistics
Property Value
Customs tariff number 85389091
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes