1241150-9 | AMP

Pin header, 9 pole, pitch 2.54 mm, straight, black, 1241150-9

Order No.: 37P5435
EAN: 4099889956160
MPN:
1241150-9
Series: AMPMODU
1241150-9 AMP PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
6.2951 € *
Available in 5 Days: 1,500 pcs. - if ordered today
Total Price:
251.80 € *
*incl. VAT plus shipping costs
Subject to prior sale
40 pcs.
6.2951 €

PCB Connection System, 1241150-9, AMP

Board-to-Board, Printed Circuit Board, Breakaway, Vertical, 9 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Contact Base Material: CuZn, Phosphor Bronze
  • Housing Material: PCT GF
  • Housing Color: black
  • Orientation: straight
  • Number of positions: 9
  • Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
  • Rated current: 5 A
  • Centerline (Pitch): 2.54 mm
  • PCB Mount Retention: Without
  • Sealable: No
Technical specifications
Version pin header
Contact type pin
Pin number 9 pole
Grid 2.54 mm
Connection SMD
Orientation straight
Type of locking Yes
contact surface gold-plated
Connection plating tin-plated
Rated voltage 150 V
Rated current 5 A
Additional parts equipped
Number of rows 1
Breakable Yes
Colour black
Logistics
Country of origin CN
Customs tariff number 85366930
Compliance
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes