1241050-7 | AMP

Pin header, 14 pole, pitch 2.54 mm, straight, black, 1241050-7

Order No.: 37P5424
EAN: 4099889956061
MPN:
1241050-7
Series: AMPMODU
1241050-7 AMP PCB Connection Systems Image 1
1241050-7 AMP PCB Connection Systems Image 2
1241050-7 AMP PCB Connection Systems Image 3
1241050-7 AMP PCB Connection Systems Image 4
1241050-7 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.4986 € *
Available in 12 Days: 700 pcs. - if ordered today
Total Price:
1,224.51 € *
*incl. VAT plus shipping costs
Subject to prior sale
350 pcs.
3.4986 €

PCB Connection System, 1241050-7, AMP

Board-to-Board, Printed Circuit Board, Breakaway, Vertical, 14 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Contact Base Material: CuZn, Phosphor Bronze
  • Housing Material: PCT GF
  • Housing Color: black
  • Orientation: straight
  • Number of positions: 14
  • Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
  • Rated current: 5 A
  • Centerline (Pitch): 2.54 mm
  • Row-to-Row Spacing: 2.54 mm [0.1 in]
  • PCB Mount Retention: Without
  • Sealable: No
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 14 pole
Grid 2.54 mm
Connection SMD
Orientation straight
Type of locking Yes
contact surface gold-plated
Connection plating tin-plated
Rated voltage 150 V
Rated current 5 A
Additional parts equipped
Number of rows 2
Breakable Yes
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes