120958-1 | AMP
Pin header, 8 pole, pitch 3 mm, angled, gray, 120958-1
Order No.: 36P9611
EAN: 4099889950557
MPN:
120958-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.3042 € *
Standard delivery time from the manufacturer is: 7 Weeks
PCB Connection System, 120958-1, AMP
Board-to-Board, Printed Circuit Board, Right Angle, 8 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Base Material: High Current Copper Alloy
- Housing Material: Polyester GF
- Housing Color: gray
- Orientation: angled
- Number of positions: 8
- Operating Temperature Range: -55 – 125 °C [-67 – 257 °F]
- Rated current: 16 A
- Centerline (Pitch): 3 mm
- Sealable: No
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 8 pole | |
| Grid | 3 mm | |
| Connection | press-fit | |
| Orientation | angled | |
| Type of locking | Yes | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 150 V | |
| Rated current | 16 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |