120954-3 | AMP
Pin header, 4 pole, pitch 3 mm, angled, gray, 120954-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.8976 € *
Available in 12 Days: 564 pcs. - if ordered today
Total Price:
17.90 € *
Price list
Quantity
Price per unit*
1 pcs.
17.8976 €
5 pcs.
16.9694 €
10 pcs.
15.8746 €
25 pcs.
14.4704 €
*incl. VAT plus shipping costs
Subject to prior sale
Plug header, 120954-3, AMP
Rectangular power connector, Header, Plug, Board-to-Board, 4 Position, 3 mm centerline, Printed circuit board, UL 94V-0.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 4 pole | |
| Grid | 3 mm | |
| Connection | press-fit | |
| Orientation | angled | |
| contact surface | gold-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 250 V | |
| Rated current | 16 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |