120943-4 | AMP
Socket header, 6 pole, pitch 3 mm, angled, gray, 120943-4
Order No.: 36P9627
EAN: 4099889950571
MPN:
120943-4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.4109 € *
Available in 12 Days: 775 pcs. - if ordered today
Total Price:
14.41 € *
Price list
Quantity
Price per unit*
1 pcs.
14.4109 €
5 pcs.
13.6612 €
10 pcs.
12.7806 €
25 pcs.
11.6501 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Connection System, 120943-4, AMP
Board-to-Board, Printed Circuit Board, Right Angle, 6 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Female
- Contact Base Material: High Current Copper Alloy
- Housing Material: Polyester GF
- Housing Color: gray
- Orientation: angled
- Number of positions: 6
- Operating Temperature Range: -55 – 125 °C [-67 – 257 °F]
- Rated current: 16 A
- Centerline (Pitch): 3 mm
- Sealable: No
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 6 pole | |
| Grid | 3 mm | |
| Connection | press-fit | |
| Orientation | angled | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 150 V | |
| Rated current | 16 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366910 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |