1123684-7 | AMP
Pin header, 10 pole, pitch 2.5 mm, angled, black, 1123684-7
Order No.: 37P1552
EAN: 4099889952995
MPN:
1123684-7
Unit Price (€ / pc.)
5.6287 € *
Available in 5 Days: 2,577 pcs. - if ordered today
PCB Connection System, 1123684-7, AMP
Board-to-Board, Printed Circuit Board, Right Angle, 10 Position
Technical Data
- Connector Mounting Type: Board Mount
- Orientation: angled
- Number of positions: 10
- Operating Temperature Range: -20 – 80 °C [-4 – 176 °F]
- Rated current: 6 A
- Centerline (Pitch): 2.5 mm
- PCB Mount Retention: With
- Sealable: No
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 10 pole | |
| Grid | 2.5 mm | |
| Connection | solder pin | |
| Orientation | angled | |
| Type of locking | Yes | |
| contact surface | gold-plated | |
| Rated voltage | 30 V | |
| Rated current | 6 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85369001 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |