111196-7 | AMP

Socket housing, 30 pole, pitch 1.27 mm, straight, black, 111196-7

Order No.: 36P7482
EAN: 4099889948707
MPN:
111196-7
111196-7 AMP PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.2586 € *
Standard delivery time from the manufacturer is: 20 Weeks
Total Price:
6,193.95 € *
*incl. VAT plus shipping costs
Subject to prior sale
750 pcs.
8.2586 €

PCB Connection System, 111196-7, AMP

Cable-to-Board, Wire & Cable, 30 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Base Material: Copper Alloy
  • Housing Material: Thermoplastic
  • Housing Color: black
  • Number of positions: 30
  • Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
  • Insulation Resistance: 5000 MΩ
  • Centerline (Pitch): 1.27 mm
  • Row-to-Row Spacing: 2.54 mm [0.1 in]
  • Sealable: No
  • Contact Layout: Matrix
Technical specifications
Filter Property Value
Version socket housing
Contact type socket
Pin number 30 pole
Grid 1.27 mm
Connection IDC connection
Orientation straight
Type of locking Yes
contact surface gold-plated
Connection plating gold-plated
Rated voltage 30 V
Rated current 500 mA
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85366930
Compliance
Property Value
SVHC free No
Substance description Lead
Date of RoHS guidelines 3/31/15
RoHS conform No