104893-4 | AMP

Socket header, 40 pole, pitch 1.27 mm, straight, black, 104893-4

Order No.: 37P5251
EAN: 4099889955361
MPN:
104893-4
Series: AMPMODU
104893-4 AMP PCB Connection Systems Image 1
104893-4 AMP PCB Connection Systems Image 2
104893-4 AMP PCB Connection Systems Image 3
104893-4 AMP PCB Connection Systems Image 4
104893-4 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
21.2891 € *
Standard delivery time from the manufacturer is: 34 Weeks
Total Price:
958.01 € *
*incl. VAT plus shipping costs
Subject to prior sale
45 pcs.
21.2891 €

PCB Connection System, 104893-4, AMP

Cable-to-Board, Wire & Cable, 40 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Female
  • Contact Base Material: Phosphor Bronze
  • Housing Material: LCP (Liquid Crystal Polymer)
  • Housing Color: black
  • Number of positions: 40
  • Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
  • Insulation Resistance: 5000 MΩ
  • Centerline (Pitch): 1.27 mm
  • Row-to-Row Spacing: 1.27 mm [0.05 in]
  • Sealable: No
  • Contact Layout: Matrix
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 40 pole
Grid 1.27 mm
Connection IDC connection
Orientation straight
Type of locking Yes
contact surface gold-plated
Connection plating gold-plated
Rated voltage 30 V
Rated current 500 mA
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366910
Country of origin CN
Compliance
Property Value
Substance description Lead
RoHS conform No
Date of RoHS guidelines 3/31/15
SVHC free No