104503-5 | AMP
Plug housing, 6 pole, pitch 2.54 mm, straight, black, 104503-5
Unit Price (€ / pc.)
1.0591 € *
Available in 5 Days: 1,019 pcs. - if ordered today
Total Price:
1.06 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0591 €
10 pcs.
0.9520 €
50 pcs.
0.8568 €
100 pcs.
0.7735 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Connection System, 104503-5, AMP
Wire-to-Board, Wire & Cable, 6 Position
Technical Data
- Connector Mounting Type: Cable Mount (Free-Hanging)
- Contact Type: Male
- Contact Base Material: Phosphor Bronze
- Housing Material: Thermoplastic
- Housing Color: black
- Number of positions: 6
- Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
- Insulation Resistance: 5000 MΩ
- Centerline (Pitch): 2.54 mm
- Row-to-Row Spacing: 2.54 mm [0.1 in]
- PCB Mount Retention: Without
- Sealable: No
- Contact Layout: Inline
Technical specifications
Colour | black | |
Rated current | 3 A | |
Grid | 2.54 mm | |
Pin number | 6 pole | |
Version | plug housing | |
Orientation | straight | |
Connection | crimp/IDC connection | |
Contact type | pin | |
Rated voltage | 267 V | |
Number of rows | 1 |
Download
Logistics
Country of origin | US |
Customs tariff number | 85472000 |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |