104503-4 | AMP

Plug housing, 5 pole, pitch 2.54 mm, straight, black, 104503-4

Order No.: 37P7085
EAN: 4099889965155
MPN:
104503-4
Series: AMPMODU
104503-4 AMP PCB Connection Systems Image 1
104503-4 AMP PCB Connection Systems Image 2
104503-4 AMP PCB Connection Systems Image 3
104503-4 AMP PCB Connection Systems Image 4
104503-4 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.6299 € *
Standard delivery time from the manufacturer is: 31 Weeks
Total Price:
2.63 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6299 €
10 pcs.
2.4395 €
25 pcs.
2.2848 €
50 pcs.
2.0706 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB Connection System, 104503-4, AMP

Wire-to-Board, Wire & Cable, 5 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Male
  • Contact Base Material: Phosphor Bronze
  • Housing Material: Thermoplastic
  • Housing Color: black
  • Number of positions: 5
  • Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
  • Insulation Resistance: 5000 MΩ
  • Centerline (Pitch): 2.54 mm
  • Row-to-Row Spacing: 2.54 mm [0.1 in]
  • PCB Mount Retention: Without
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Filter Property Value
Version plug housing
Contact type pin
Pin number 5 pole
Grid 2.54 mm
Connection crimp/IDC connection
Orientation straight
Rated voltage 267 V
Rated current 3 A
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85472000
Country of origin US
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes