104503-1 | AMP

Plug housing, 2 pole, pitch 2.54 mm, straight, black, 104503-1

Order No.: 37P7076
EAN: 4099889965100
MPN:
104503-1
Series: AMPMODU
104503-1 AMP PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.0591 € *
Available in 12 Days: 13,206 pcs. - if ordered today
Total Price:
1,588.65 € *
*incl. VAT plus shipping costs
Subject to prior sale
1500 pcs.
1.0591 €

PCB Connection System, 104503-1, AMP

Wire-to-Board, Wire & Cable, 2 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Male
  • Contact Base Material: Phosphor Bronze
  • Housing Material: Thermoplastic
  • Housing Color: black
  • Number of positions: 2
  • Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
  • Insulation Resistance: 5000 MΩ
  • Centerline (Pitch): 2.54 mm
  • Row-to-Row Spacing: 2.54 mm [0.1 in]
  • PCB Mount Retention: Without
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Filter Property Value
Version plug housing
Contact type pin
Pin number 2 pole
Grid 2.54 mm
Connection crimp/IDC connection
Orientation straight
Rated voltage 267 V
Rated current 3 A
Number of rows 1
Colour black
Logistics
Property Value
Country of origin US
Customs tariff number 85472000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes