104483-4 | AMP

Socket housing, 26 pole, pitch 2.54 mm, straight, black, 104483-4

Order No.: 71P0078
EAN: 4099891715823
MPN:
104483-4
Series: AMPMODU
104483-4 AMP PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.2257 € *
Standard delivery time from the manufacturer is: 57 Weeks
Total Price:
1,838.55 € *
*incl. VAT plus shipping costs
Subject to prior sale
1500 pcs.
1.2257 €

Socket housing, 104483-4, AMP

Housing, Receptacle, Wire-to-Board, 26 Position, 2.54 mm Centerline, Crimp, 2 Row, Black, Wire & Cable, Signal.

Technical specifications
Filter Property Value
Version socket housing
Contact type socket
Pin number 26 pole
Grid 2.54 mm
Connection crimp connection
Orientation straight
Type of locking No
Rated voltage 300 V
Rated current 3 A
Additional parts unequipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85389099
Country of origin MX
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes