104439-2 | AMP
Socket header, 3 pole, pitch 2.54 mm, straight, black, 104439-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.1658 € *
Available in 12 Days: 986 pcs. - if ordered today
Total Price:
454.82 € *
Price list
Quantity
Price per unit*
210 pcs.
2.1658 €
350 pcs.
2.1182 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket header, 104439-2, AMP
Connector assembly, Receptacle, Wire-to-Board, 3 Position, 2.54 mm Centerline, Crimp / Insulation displacement (IDC), 1 Row.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 3 pole | |
| Grid | 2.54 mm | |
| Connection | crimp/IDC connection | |
| Orientation | straight | |
| Type of locking | No | |
| Connection plating | tin-lead | |
| Rated voltage | 267 V | |
| Rated current | 3 A | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | No |
| SVHC free | No |