104422-2 | AMP
Socket housing, 20 pole, pitch 2.54 mm, straight, black, 104422-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.1301 € *
Available in 12 Days: 2,279 pcs. - if ordered today
PCB Connection System, 104422-2, TE Connectivity
Wire-to-Board, Wire & Cable, 20 Position
Technical Data
- Contact Type: Female
- Housing Material: Thermoplastic
- Housing Color: black
- Number of positions: 20
- Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
- Insulation Resistance: 5000 MΩ
- Centerline (Pitch): 2.54 mm
- Row-to-Row Spacing: 2.54 mm [0.1 in]
- PCB Mount Retention: Without
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket housing | |
| Contact type | socket | |
| Pin number | 20 pole | |
| Grid | 2.54 mm | |
| Connection | crimp connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| Rated voltage | 267 V | |
| Rated current | 3 A | |
| Additional parts | unequipped | |
| Number of rows | 2 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85472000 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |