104422-1 | AMP
Socket housing, 16 pole, pitch 2.54 mm, straight, black, 104422-1
Unit Price (€ / pc.)
2.3919 € *
Available in 5 Days: 4,816 pcs. - if ordered today
PCB Connection System, 104422-1, AMP
Wire-to-Board, Wire & Cable, 16 Position
Technical Data
- Contact Type: Female
- Housing Material: Thermoplastic
- Housing Color: black
- Number of positions: 16
- Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
- Insulation Resistance: 5000 MΩ
- Centerline (Pitch): 2.54 mm
- Row-to-Row Spacing: 2.54 mm [0.1 in]
- PCB Mount Retention: Without
Technical specifications
Filter | Property | Value |
---|---|---|
Rated current | 3 A | |
Additional parts | unequipped | |
Version | socket housing | |
Orientation | straight | |
Grid | 2.54 mm | |
Type of locking | Yes | |
Number of rows | 2 | |
Contact type | socket | |
Colour | black | |
Pin number | 16 pole | |
Connection | crimp connection | |
Rated voltage | 267 V |
Download
Logistics
Property | Value |
---|---|
Country of origin | US |
Customs tariff number | 85472000 |
Compliance
Property | Value |
---|---|
SVHC free | Yes |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |