104363-1 | AMP
Pin header, 2 pole, pitch 2.54 mm, straight, black, 104363-1
Unit Price (€ / pc.)
1.1662 € *
Available in 5 Days: 3,819 pcs. - if ordered today
Total Price:
1.17 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1662 €
10 pcs.
1.0472 €
50 pcs.
0.9401 €
100 pcs.
0.8449 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Connection System, 104363-1, AMP
Wire-to-Board, Printed Circuit Board, Shrouded, Vertical, 2 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Male
- Contact Base Material: Brass
- Housing Material: Thermoplastic
- Housing Color: black
- Orientation: straight
- Number of positions: 2
- Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
- Insulation Resistance: 5000 MΩ
- Centerline (Pitch): 2.54 mm
- PCB Mount Retention: Without
- Sealable: No
Technical specifications
Colour | black | |
Breakable | No | |
Type of locking | Yes | |
contact surface | gold-plated | |
Rated current | 3 A | |
Grid | 2.54 mm | |
Connection plating | tin-plated | |
Pin number | 2 pole | |
Version | pin header | |
Additional parts | equipped | |
Orientation | straight | |
Connection | solder pin | |
Contact type | pin | |
Number of rows | 1 |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366930 |
Compliance
Date of RoHS guidelines | 3/31/15 |
Substance description | Lead |
SVHC free | No |
RoHS conform | No |