104344-6 | AMP
Pin header, 8 pole, pitch 2.54 mm, straight, black, 104344-6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.1305 € *
Available in 12 Days: 5,395 pcs. - if ordered today
Total Price:
226.10 € *
Price list
Quantity
Price per unit*
200 pcs.
1.1305 €
450 pcs.
1.1067 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin header, 104344-6, AMP
PCB Mount header, Vertical, Board-to-Board, 8 Position, Fully shrouded, Gold, Through Hole - Solder.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 8 pole | |
| Grid | 2.54 mm | |
| Connection | solder connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | gold-plated | |
| Connection plating | tin-lead | |
| Rated voltage | 30 V | |
| Rated current | 3 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | No |
| SVHC free | No |