104257-8 | AMP
Socket housing, 9 pole, pitch 2.54 mm, straight, black, 104257-8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.0115 € *
Available in 12 Days: 732 pcs. - if ordered today
Total Price:
1.01 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0115 €
10 pcs.
0.9401 €
25 pcs.
0.8687 €
50 pcs.
0.7973 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Connection System, 104257-8, AMP
Wire-to-Board, Wire & Cable, 9 Position
Technical Data
- Connector Mounting Type: Cable Mount (Free-Hanging)
- Contact Type: Female
- Housing Material: Thermoplastic
- Housing Color: black
- Number of positions: 9
- Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
- Insulation Resistance: 5000 MΩ
- Centerline (Pitch): 2.54 mm
- PCB Mount Retention: Without
- Sealable: No
- Contact Layout: Inline
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket housing | |
| Contact type | socket | |
| Pin number | 9 pole | |
| Grid | 2.54 mm | |
| Connection | crimp/IDC connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| Rated voltage | 267 V | |
| Rated current | 3 A | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85472000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |